Hammerite 5092952 Underbody Seal Tin 1 Litre

MPN
5092952
Brand
Hammerite
EAN-13
5011867114033
Order Code
96-1682
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Hammerite Underbody Seal provides heavy-duty protection for car underbodies, wheel arches and other high-impact areas. It offers excellent corrosion resistance, whilst giving a super smooth application, free from gritty particles. This Underbody Seal remains flexible and will not crack or peel. This unique formula contains Hammerite's Original Waxoyl, which provides excellent lasting, rustproof protection.

Pack Types: Aerosol, Schutz and Tin.

HMMUBS1L Underbody Seal has the following specifications:
Pack type: Tin.
Size: 1 litre.


Type Paint
Dispensing Method Tin
Volume 1L
Colour Black

Reviews

Be the first to submit a review

Trustpilot