Easter Opening Hours and Delivery Dates here

Hammerite 5092866 High Heat Paint Aerosol Black 400ml

Order Code:

96-1652

Brand: Hammerite MPN: 5092866 EAN-13: 5011867025209
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £12.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Hammerite High Heat Paint is a durable, heat resistant protective finish specially formulated to withstand temperatures up to 600° C. Ideal for fire surrounds, boilers, pipework and anywhere a high temperature paint is required.

With no primer required prior to use and its quick drying properties, this paint saves valuable time.

Hammerite High Heat Paint is impact resistant, durable and long lasting, making it an excellent choice for painting metal which is subject to high temperatures.

Specification

Size: 400ml Aerosol.
Colour: Black.


Type Metal
Dispensing Method Aerosol
Volume 400ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot