Easter Opening Hours and Delivery Dates here

Hammerite 5092865 BBQ Paint Aerosol Black Matt 400ml

Order Code:

96-1583

Brand: Hammerite MPN: 5092865 EAN-13: 5011867025186
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hammerite Barbecue Paint is specially formulated for use on the exterior of metal barbecues to bring them back to life. It provides protection and preserves the life of metal. The paint is abrasion resistant and resists cracking and flaking. It has a high tolerance to heat, resisting up to 600°C.

This barbecue spray paint offers a beautiful matt coat that is exceptionally durable, and provides resistance against fading due to wind, sun and rain.

Quick drying and with no primer required, this paint saves valuable time. Supplied in an aerosol container for easy, quick application.


Type Metal
Dispensing Method Aerosol
Volume 400ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot