Easter Opening Hours and Delivery Dates here

Hammerite 5092847 Radiator Enamel Aerosol Satin White 400ml

Order Code:

96-1661

Brand: Hammerite MPN: 5092847 EAN-13: 5011867018331
  • Quickly find another product in this range by Type:

    Metal Radiator
Qty Unit Price (Ex VAT)
1+ £9.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hammerite Radiator Enamel Aerosol is a specially formulated spray paint to provide a heat resistant brilliant white finish on water-filled household radiators and hot water pipes. Provides a tough long lasting finish, that resists yellowing and prevents rust. Also has a low odour.

Touch dry in 4-6 hours.

HMMRESAERO Radiator Enamel has the following specifications:
Finish: Satin.
Pack type: Aerosol.
Size: 400ml.


Type Radiator
Dispensing Method Aerosol
Volume 400ml
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot