Easter Opening Hours and Delivery Dates here

Hammerite 5092846 Radiator Paint Gloss White 500ml

Order Code:

96-1659

Brand: Hammerite MPN: 5092846 EAN-13: 5011867018294
  • Quickly find another product in this range by Type:

    Metal Radiator
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Hammerite Radiator Paint is specially formulated to provide a heat resistant brilliant white finish on water-filled household radiators and hot water pipes. Provides a tough long lasting finish.

Easy to use, this paint resists yellowing and prevents the formation of rust. It is low odour and touch dry in 4-6 hours.

Supplied in a 500ml tin.

HMMREG500 Radiator Paint has the following specifications:
Finish: Gloss.
Pack type: Tin.
Size: 500ml.


Type Metal
Dispensing Method Tin
Volume 500ml
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot