Christmas Opening Hours and Delivery Dates here

TruConnect 5.08mm Female Pluggable Vertical 2 Way Terminal Block

Order Code:

21-5360

Brand: TruConnect MPN: 21-5360
Qty Unit Price (Ex VAT)
5+ £0.605
10+ £0.468
50+ £0.396
100+ £0.343
250+ £0.303
500+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,570 in stock, despatched same dayAdditional quantity lead time 5 months

Rising clamp, female, plug-in, vertical terminal blocks with 2 poles, 5.08mm pitch.


  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • UL approved
Pitch 5.08mm
No of Ways Per Row 2
Current Rating 15A
Mounting Type Rising clamp
Wire Gauge (AWG) 28 to 12AWG
Mounting Feature Pluggable
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Type Vertical Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot