Christmas Opening Hours and Delivery Dates here

PTR 50500020134G 2-Way PCB Screw Terminal Block 5.08mm 17.5A

Order Code:

50-1911

Brand: PTR MPN: 50500020134G

Discontinued


Solder-enabled PCB Screw Terminals from PTR, 17.5A, with wire protection, 5.08mm pitch with 2 poles.


  • Colour grey
  • Wire size AWG 22 - 12
  • Nominal voltage 250V

Pitch 5.08mm
No. of Ways 2
Mounting Type Through-hole
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw
Voltage Rating 300V
Current Rating 15A
Colour Grey
Wire Gauge 1.5mm²

You may also like


Trustpilot