Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOpto OSWD4TS4C1A-HCRI 5050 PLCC6 Natural White SMD LED 5000K 17lm 120° x1000

TruOpto OSWD4TS4C1A-HCRI 5050 PLCC6 Natural White SMD LED 5000K 17lm 120° x1000

Order Code:  

55-2900

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSWD4TS4C1A-HCRI  Copy to clipboard
 Report an error

Discontinued

A natural white LED offering a high Colour Rendering Index (CRI) in a surface mounting package 5050 (5.0 x 5.0mm) with a luminous intensity of 17 lumen. These LEDs are suitable for reflow soldering and are ideal for a range of applications. They feature superior weather resistance.
  • PLCC6 package
  • 120° viewing angle
  • Dimensions (L x W x H) 3.5 x 2.8 x 1.5mm
  • Operating temperature -30 to +85°C
  • Supplied on a reel of 2000
Colour White
Forward Voltage 3.1V
Forward Current 75mA
Luminous Intensity 17lm
Viewing Angle 120°
Dominant Wavelength 5000K
Height 1.5mm
Length 5mm
Width 5mm

Reviews


Be the first to submit a review