Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOpto OSW44TS4C1A-HCRI 5050 PLCC6 Cool White SMD LED 6500K 17.5lm 120° x1000

TruOpto OSW44TS4C1A-HCRI 5050 PLCC6 Cool White SMD LED 6500K 17.5lm 120° x1000

Order Code:  

55-2904

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSW44TS4C1A-HCRI  Copy to clipboard
 Report an error

Discontinued

A cool white LED offering a high Colour Rendering Index (CRI) in a surface mounting package 5050 (5.0 x 5.0mm) with a luminous intensity of 17.5 lumen. These LEDs are suitable for reflow soldering and are ideal for a range of applications. They feature superior weather resistance.
  • PLCC6 package
  • 120° viewing angle
  • Dimensions (L x W x H) 3.5 x 2.8 x 1.5mm
  • Operating temperature -30 to +85°C
  • Supplied on a reel of 2000
Colour White
Forward Voltage 3.1V
Forward Current 75mA
Luminous Intensity 17.5lm
Viewing Angle 120°
Dominant Wavelength 6500K
Height 1.5mm
Length 3.5mm
Width 2.8mm

Reviews


Be the first to submit a review