LOCTITE 504219 LB 8009 Heavy Duty Anti-Seize Can - Metal Free 454g

Order Code:

87-7287

Brand: LOCTITE MPN: 504219 EAN-13: 5010266376059
Qty Was Unit Price (Ex VAT)
1+ £39.92 £34.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 18/03/2026


LOCTITE LB 8009 is a metal-free anti-seize lubricant with graphite and calcium fluoride in a brush-top form. It provides outstanding lubrication to all metals including stainless steel, aluminium and soft metals.


  • Resistant to very high temperatures up to +1,315°C
  • Unique brush top
  • NLGI grade 1
  • Supplied in can of 454g
  • Manufacturer's part 504219
Type Anti-seize
Dispensing Method Brush
Volume 454g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot