Christmas Opening Hours and Delivery Dates here

White Label 503308 12VDC SPDT-CO Relay Board with Omron G2R-1-E-12V PCB Relay

Order Code:

50-5930

Brand: White Label MPN: 503308 EAN-13: 4016138611892

Discontinued


A relay circuit PCB module that is pre-mounted with a 12V DC PCB relay.


  • Includes 12V DC SPDT-CO PCB relay
  • Red LED indication of relay active
  • Includes input/output terminals
  • Maintenance free
Coil Voltage (DC) 12V DC
Contact Configuration SPDT-CO
Height 29mm
Length 72mm
Mounting Type PCB
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Width 20mm

You may also like


Trustpilot