White Label 503307 Open Relay Board with Terminals For 4-32VDC SPDT-CO PCB Relay

Order Code:

50-5929

Brand: White Label MPN: 503307 EAN-13: 4016138611885

Discontinued


A circuit board designed to accomodate any standard 4 to 32V DC SPDT-CO PCB relay.


  • Red LED indication of relay active
  • Includes input/output terminals
  • Maintenance free
Coil Voltage (DC) 32V DC
Contact Configuration SPDT-CO
Height 22mm
Length 72mm
Mounting Type PCB
Switching Current Max 16A
Switching Voltage Max (AC) 250V AC
Width 20mm

Trustpilot