Christmas Opening Hours and Delivery Dates here

LOCTITE 503147 LB 8008 C5A Copper Anti-Seize Can (Brush Top) 454g

Order Code:

87-7283

Brand: LOCTITE MPN: 503147 EAN-13: 5010266375922
Qty Unit Price (Ex VAT)
1+ £16.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

LOCTITE LB 8008 is an exclusive anti-seize lubricant paste in a brush top can, with copper and graphite suspended in a high quality grease. Applications include screws, nuts, pipes, exhaust bolts and brake calliper bolts. It is resistant to extremely high temperatures and protects from rust, corrosion, galling and seizing.


  • Resistant to temperatures up to +980°C
  • Unique brush top
  • NLGI grade 0
  • Supplied in 454g container
  • Manufacturer's part 503147
Type Anti-seize
Dispensing Method Brush
Volume 454g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot