Christmas Opening Hours and Delivery Dates here

Sadolin 5028853 Superdec Opaque Wood Protection Black Gloss 1 litre

Order Code:

97-0784

Brand: Sadolin MPN: 5028853 EAN-13: 5721147973365
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Sadolin Superdec is a water-borne, highly durable opaque finish for cladding and exterior joinery. Wears naturally via weathering, thus ensuring the coating remains flexible and resists cracking, peeling and flaking. It can be applied to new and previously painted or stained surfaces, and is ideal for use where a complete change of colour is required, or where the existing surface has become weathered and uneven in appearance.

On very resinous timber to minimise extractive discolouration of the coating (particularly when using Super White) a blocking primer should be used.

Specification:

Coverage: Planed Softwood: up to 10m²/litre
Drying Time: Touch Dry 1 Hour, Recoat Time After 16 Hours

This Sadolin Superdec Opaque Wood Protection has the following specification:

Colour/Finish: Black Gloss
Size: 1 litre


Type Stain

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot