Ansmann 5016243 Action9 LED Torch

Order Code:

49-4119

Brand: Ansmann MPN: 5016243-510 EAN-13: 4013674162437

Discontinued


The Ansmann Action9 LED Torch is small enough to fit in your pocket but big enough to shed light on the subject whenever you need it. This neat little flashlight is just 92mm long and weighs only 85g, but it has a range of 30m and can keep going for 8 hours.


  • 9x LEDs
  • Operating time 8h (approx)
  • Beam range 30m (max)
  • Requires 3x AAA Alkaline batteries (included) or rechargeable batteries
  • On/off switch in tail cap
  • Dimensions: 95 x 29mm
  • Manufacturer's part 5016243
Battery Type / Qty 3 x AAA
Body Material Aluminium
Lamp Type LED
Water Ingress IP54

You may also like


Trustpilot