Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 500CEW Transmission Jack Yankee 0.5tonne Floor

Order Code:  

89-4056

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 500CEW  Copy to clipboard EAN-13: 5024209716666
 Report an error

Discontinued

Wide chassis provides extra stability and enables saddle to drop lower than standard design jacks. Full 360° rotating pump handle operates in any position. Precision valve allows delicate adjustment when taking out gearbox and realigning during replacement. Four castors for extra manoeuvrability in confined spaces. Fully adjustable saddle with forward, backward and side-to-side tilt. Supplied with chain and adjustable corner brackets for safe loading.

Model No500CEW
Capacity:500kg
Fixed/Adjustable Saddle:Adjustable
Maximum Saddle Height:750mm
Minimum Saddle Height:155mm
Nett Weight:54kg
Overall Width/Length:470/945mm
Saddle Lateral Travel:n/a
Saddle Pivot:n/a
Saddle Tilt - Backward:10°
Saddle Tilt - Forward:65°
Saddle Tilt - Side-to-Side:12°
Saddle Width/Length:n/a

Capacity 500kg

Reviews


Be the first to submit a review