Christmas Opening Hours and Delivery Dates here

ABUS 50026 T65AL/40 Padlock Yellow

Order Code:

51-8611

Brand: ABUS MPN: 50026 EAN-13: 4003318500268
  • Country of Origin:
  • View All

Discontinued


The ABUS ABVS50026 T65AL/40 Padlock Yellow is ideal for individually securing lockers and cupboards, cellar crates and tool boxes etc.

This well designed padlock also allows for individual labelling on the rear side of the lock, while offering strength with the body of the lock made of light solid aluminium. The inner parts are also made of rust-free materials, while the wire is made of hardened steel.


  • Dual clip-lock
  • Precision-pin cylinder
  • Para-centric key profile for increased manipulation protection
  • Plastic sheath in different colours
  • Locking with key by pressing down the wire
  • 43 x 62 x 18mm (W x H x D)
  • 23mm shackle inside height
  • 22mm shackle inside width
  • 43mm width
  • 6.5mm wire diameter

Type General purpose
Body Width 43mm
Material Aluminium
Locking Mechanism Double ball bearing locking
Shackle 6.5mm

Trustpilot