Draper Expert 50022 1/4 Sq. Dr. Metric Multi-Drive® Socket Set (10 Piece)

MPN
50022
EAN-13
5010559500222
Order Code
91-8281
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 117 in stock

Expert Quality, Multi - Drive® sockets manufactured from chrome vanadium steel hardened and tempered with a micro satin finish. Each socket has a knurled ring for extra grip. Draper Expert Multi - Drive® sockets allow them to be used with metric and imperial hexagon, bi - hexagon, spline and Draper TX - STAR fixings. Packed on a plastic hanging rail that can also be used to store the sockets in a tool box.

  • Contents:
  • 10 x Sockets: 5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
Type 1/4" Socket Set

Reviews

Be the first to submit a review

Trustpilot