Christmas Opening Hours and Delivery Dates here

ABUS 50011 T65AL/40 Padlock Red

Order Code:

51-8612

Brand: ABUS MPN: 50011 EAN-13: 4003318500114
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
467 available to back orderBack-order availability date - 11/01/2026

The ABUS ABVS50011 T65AL/40 Padlock Red is ideal for individually securing lockers and cupboards, cellar crates and tool boxes etc.

This well designed padlock also allows for individual labelling on the rear side of the lock, while offering strength with the body of the lock made of light solid aluminium. The inner parts are also made of rust-free materials, while the wire is made of hardened steel.


  • Dual clip-lock
  • Precision-pin cylinder
  • Para-centric key profile for increased manipulation protection
  • Plastic sheath in different colours
  • Locking with key by pressing down the wire
  • 43 x 62 x 18mm (W x H x D)
  • 23mm shackle inside height
  • 22mm shackle inside width
  • 43mm width
  • 6.5mm wire diameter

Type General purpose
Body Width 43mm
Material Aluminium
Locking Mechanism Double ball bearing locking
Shackle 6.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot