Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 5000ES Trolley Jack 5tonne European Style

Order Code:  

89-9557

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 5000ES  Copy to clipboard EAN-13: 5051747893184
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

European style trolley jack manufactured to exacting standards. Lift-and-twist 'Dead Man' mechanism operates via 'D' shaped handle and prevents accidental lowering; lowers rapidly without load and provides smooth, slow, controlled lowering with load. Nylon wheels fitted for quiet operation and prevention of damage to garage floors. Foot pedal for quick lifting of saddle to the vehicle jacking point. Includes removable rubber saddle pad and built-in tool tray for fasteners and tools.

Model No5000ES
Capacity:5tonne
Consumable Parts: (Sold Separately)Replacement Rubber Jack Pad - JP14
Length:1305mm
Maximum Chassis Height:220mm
Maximum Saddle Height:583mm
Minimum Saddle Height:150mm
Nett Weight:71.3kg

Type European style
Capacity 5t
Reach N/A
Lifetime Warranty No

Reviews


Be the first to submit a review