This sturdy metal-bodied desktop stapler takes a whole strip of staples so it's ideal for frequent use.
- Staples up to 25 sheets of paper (80gsm)
- Robust all-metal construction
- Ergonomic rubber top and base
- Adjustable anvil for stapling and pinning
- Great for home and office
- Takes 24/6 and 26/6 Rapid UK Strong staples
- Colour: Black
- Dimensions 44 x 60 x 168mm
- Weight 0.28kg
- 5 year manufacturer's guarantee when using Rapid UK staples
- Rapid UK type FM14
Type |
Metal stapler |
Sheet Capacity |
25 |
Staple type(s) |
24/6, 26/6 |
Full / half strip |
Full |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In