TruConnect 50 Ohm BNC PCB Socket

MPN
16-0115
Brand
TruConnect
Order Code
16-0115
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.16
50+ £1.75
500+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock3,498 due on 09/02/2027


BNC PCB socket from TruConnect with vertical mounting.


  • Height above PCB 14mm
  • Gold plated brass contacts
  • 50R impedance
  • Straight body style
  • Solder termination
  • 6.25 x 6.25mm panel cutout
  • 11mm diameter
  • Teflon insulator material
Type Shielded
Impedance 50Ω
Mounting Direction Straight
Cable Type N/A (PCB Mount)
Connection Type BNC
Frequency 1GHz
Height above PCB 14mm
Mounting method Solder
Mounting Type PCB
Plug / Socket Socket

Reviews

Great PCB BNC Connector

I have used these BNC units in a new design for a low noise amplifier, it made the design very simple to add in 6 BNC terminals in a very small space. The connectors are very tight and easy to remove without any slack in the connectors like other suppliers I have tried.

Reviewed by: Alan McDermott-Roe

Trustpilot