Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 50 Ohm BNC Clamp Plug Rg58b/u

Order Code:  

16-0100

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 16-0100  Copy to clipboard
 Report an error

Discontinued

A quality constant impedance BNC connector plug with nickel plated body, PTFE insulator and gold plated brass contacts.


  • BNC clamp plug
  • 0 to 4GHz frequency range
  • 50Ω impedance
  • Straight body style
  • Clamp termination
  • 500V voltage rating
  • Brass contact material
  • Nickel contact plating
  • Cable mounting
  • Suitable for RG58B/U and beldam 9907 cable
  • Brass body material
  • 1.3GHz VSWR
  • Teflon insulator material
Body Style Straight
Body Gender Male
Contact Gender Pin
Impedance 50Ω

Reviews


Be the first to submit a review