Siba 50 199 06.11 11A Digital Multimeter Fuse

MPN
50 199 06.11
Brand
Siba
Order Code
26-5791
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.59 £10.29
10+ £9.91 £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 weeks

This cylindrical HRC fuse from Siba is especially suitable for use with digital measuring instruments such as multimeters.


  • Current rating 11A
  • Size 10 x 38mm
  • Ultra-rapid response
  • Rated voltage 1000V AC/DC
  • Rated breaking capacity 30kA
Current Rating 11A
Length 38mm
Diameter 10mm
Fuse Type Multimeter
Nominal Voltage 1000V
Size 10 x 38mm
Size 1 x 38mm

Questions

*Question functionality currently disabled
Question by: Product code: 26-5791

Q. Hi I need a fuse suitable for the 86-3176 digital multi meter, can you advise if this is ok?

A. Hi Clare. Thank you for your question. The correct 10A fuse is 26-5676 and the 250mA fuse is 26-2471.

Question by: Product code: 26-5791

Q. Hi is this fuse suitable for Fluke multimeters please?

A. Hi John. Thank you for your question. 26-5791 is suitable as long as the correct size and fuse rating match.

Question by: Product code: 26-5791

Q. I need replacement fuse 10A, 1000V 30 kA for your excellent multimeter 85-0716. It is SIBA type DMI part no. 50.199.06 10 amp. I downloaded the data sheet from your catalog - it is same as URZ catalog from SIBA website. My problem is that you list the fuse as 11 amps - there is not such a rating in the catalog (10 & 12 amp only). Using 11 amp fuse could be unsafe or allow meter damage. Please advise.

A. Hi John, thanks for your question. We can offer the 26-5864 as a suitable 10 amp rated fuse: https://www.rapidonline.com/catalogue/search?query=26-5864

Reviews

Be the first to submit a review

Trustpilot