Christmas Opening Hours and Delivery Dates here

Adda AD0405MS-G70 Axial Fan Sleeve Bearing 5 VDC 40 x 40 x 10mm Axial Fan

Order Code:

37-0880

Brand: Adda MPN: AD0405MS-G70

Discontinued


Low-cost 5V DC fan from the Adda 4010 series, with sleeve bearing, offering low noise and high air flow.


  • 5.7CFM airflow
  • 0.11A load current
  • 0.55W power rating
  • 20dBA noise level
  • 4800rpm rated speed
  • 31000hrs life expectancy
  • -10°C to +70°C
  • 40mm long, 40mm wide, 10mm deep
  • Weight 24g
  • Approved to UL, CUL, TUV, CE
  • Frames and impellers made from black UL94V-0 glass filled polyester
  • Fitted with 300mm flying leads

Voltage 5V
Dimensions 40 x 40 x 10mm
Air Flow 4.7CFM
Bearing Type Sleeve
Noise 20dB(A)
RPM 4800rpm
Operating Temperature -10 to +70°C

Questions

*Question functionality currently disabled
Saturday, April 30, 2016 | Question by: Rapid Customer | Product code: 37-0880
Q. Does this product not come with the leads? We just ordered it and the wires are bare and are not connected to anything.
A. Hi Heather, thank you for your question. These fans are not designed to be supplied with connectors only bare ended wires as standard.

Trustpilot