Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid 5" Non-stick Scissors

Order Code:  

52-1820

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 4467  Copy to clipboard EAN-13: 5060167594670
  • Country of Origin: China
  • Not for sale to persons under age of 18
 Report an error

Discontinued

These craft scissors have Teflon coated non-stick blades and large finger grips, making them ideal for decoupage and generally for cutting card, plastic, leather, etc.


  • Length 13cm
  • Suitable for Key Stage 3 (ages 11 to 14)
Type Non-stick scissors
Length 130mm

Reviews


Be the first to submit a review