Raspberry Pi SC1431 RPi5 4GB RAM 64-bit Quad-Core Single Board Computer

MPN
SC1431
Brand
Raspberry Pi
EAN-13
5056561803319
Order Code
75-1284
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Memory (RAM):

    1GB 2GB 4GB 8GB 16GB
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £86.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPricing only valid for available stock,
Contact us for further availability


The Raspberry Pi SC1111 Pi 5 4GB is the latest addition to the Raspberry Pi family of single-board computers, offering a substantial leap in performance and system architecture. It is powered by a Broadcom BCM2712 64-bit quad-core Arm Cortex-A76 processor running at 2.4GHz, delivering a CPU performance increase of two to three times compared to the Raspberry Pi 4. Graphics performance is also significantly improved, thanks to the 800MHz VideoCore VII GPU, which supports dual 4Kp60 display output via two HDMI ports.

The board includes a redesigned Raspberry Pi Image Signal Processor, enhancing camera support and making it suitable for both industrial imaging applications and high-quality consumer use. The system architecture is built around in-house silicon, with the RP1 Southbridge providing upgraded I/O capabilities, faster data transfer rates, and improved peripheral performance.

A new four-lane 1.5Gbps MIPI transceiver system triples the available bandwidth and supports simultaneous connection of two cameras or displays. The board also supports high-speed SD card access and includes a single-lane PCI Express 2.0 interface, enabling integration with high-bandwidth peripherals.


  • 2× micro HDMI
  • 2× USB 2.0
  • 2× USB 3.0
  • 2× mini 22-pin, 0.5mm (fine) pitch, 11.5mm width, combined CSI (camera)/DSI (display) ports
  • Single-lane PCIe FFC connector
  • UART connector
  • RTC battery connector
  • 40-pin GPIO header
  • Four-pin JST-SH PWM fan connector
  • Gigabit (1Gb/s) Ethernet RJ45 with PoE+ support
  • 2.4/5GHz dual-band 802.11ac Wi-Fi 5 (300Mb/s)
  • Bluetooth 5, Bluetooth Low Energy (BLE)
  • MicroSD card slot
  • USB-C power (5V 5A (25W), or 5V 3A (15W) with a 600mA peripheral limit)

The Raspberry Pi 5 Series will remain in production until at least January 2035, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Raspberry Pi 5
Processor BCM2712
Memory (RAM) 4GB
Wireless Yes

Reviews

Be the first to submit a review

Trustpilot