Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This basic optical mouse from Microsoft has been designed so you can navigate with better speed, accuracy, and reliability - making it the perfect mouse for all your business needs. The optical sensor tracks movement on nearly any surface, so you can move through documents quickly without having to use the on-screen scroll bar. You can also use the mouse either left or right-handed, courtesy of the ambidextrous design, making it comfortable either way.
Colour | White |
---|---|
Illuminated | No |
No. of Buttons | 3 |
Resolution | 400dpi |
Sensor Type | Optical |
Connection | USB cable |
Transfer Type | N/A |
Max Range | N/A |
Polling Rate | N/A |