TruConnect 4mm Test Socket Solder Termination Red

Order Code:

17-2893

Brand: TruConnect MPN: 17-2893

Discontinued


These 4mm test sockets have been designed to be panel-mounted. Overall length, including solder tag, is 28.5mm; requires a 8mm mounting hole. Available in red and black.


  • Simple assembly
  • Body: Brass
  • Contact plating: Nickel plated
  • Insulation: ABS
  • Mounting hole diameter: 8mm
  • Contact termination: Solder connection
  • Length: 28.5mm
  • Available in black or red
Plug / Socket Socket
Colour Red
Current Rating 24A
Mount Panel
Type 4mm socket
Voltage Rating 30/60V

Questions

*Question functionality currently disabled
Monday, February 25, 2013 | Question by: Rapid Customer | Product code: 17-2893
Q. can a 6.35mm fast-on spade be fixed to the back of this socket, rather than soldering to it?
A. Ho Dave. Thank you for your question. 33-1064 will fit the connector.

Trustpilot