Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 4mm Stackable Test Lead Length 500mm Green

Order Code:  

17-2838

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2838  Copy to clipboard
 Report an error

Discontinued

Green banana to banana test lead with stackable 4mm banana plugs machined from brass and nickel plated. The plugs also have a moveable multi-lam contact cage spring for tight fit.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Lead: PVC covered
  • Lead width: 0.75²
  • Plug length: 45mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 15A
  • Supplied with a lead length of 500mm
Type 4mm test lead
Colour Green
Gender Plug
Voltage Rating 30/60
Current Rating 15A
Mount N/A

Reviews


Be the first to submit a review