Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 1065-Bl 4mm Shrouded Cable Plug Blue

PJP 1065-Bl 4mm Shrouded Cable Plug Blue

Order Code:  

17-0151

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1065-Bl  Copy to clipboard EAN-13: 3760122593046
 Report an error

Discontinued

This Electro-PJP 4mm shrouded cable plug is designed for use with 4mm shrouded sockets. It has polypropylene insulation with brass and beryllium copper / nickel contact plating. Both plugs and sockets are rated for 36A.


  • Colour: blue
  • Max. voltage CAT III 1000 V (socket)
  • Max. voltage CAT II 600 V (plug)
  • Screw connection using 1.5mm hex key
Type Shrouded cable plug
Current Rating 36A
Voltage Rating 600V
Contact Material Brass / beryllium copper
Colour Blue
Insulation Material Polypropylene
Length N/A

Reviews


Be the first to submit a review