TruConnect 4mm PCB Horizontal Test Socket Red

Order Code:

17-0050

Brand: TruConnect MPN: 17-0050

Discontinued


Red 4mm horizontal test socket ideal for PCB mounting. The 16mm pitch sockets are housed in ABS and the brass contacts are silver plated.


  • Current rating 20A
  • Voltage rating AC 30V
  • Contact plating Silver
  • Contact material Brass
  • Length 24mm
  • Width: 10.7mm
  • Solder termination
Plug / Socket Socket
Colour Red
Current Rating 24A
Mount PCB
Type 4mm socket
Voltage Rating 30/60V

You may also like


Trustpilot