Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 4mm PCB Horizontal Test Socket Blue

Order Code:  

17-0054

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-0054  Copy to clipboard
 Report an error

Discontinued

Blue 4mm horizontal test socket ideal for PCB mounting. The 16mm pitch sockets are housed in ABS and the brass contacts are silver plated.


  • Current rating 20A
  • Voltage rating AC 30V
  • Contact plating Silver
  • Contact material Brass
  • Length 24mm
  • Width: 10.7mm
  • Solder termination
Type 4mm socket
Colour Blue
Gender Socket
Voltage Rating 30/60V
Current Rating 24A
Mount PCB

Reviews


Be the first to submit a review