Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect 4mm Panel Plug

TruConnect 4mm Panel Plug

Order Code:  

17-2877

  Copy to clipboard
Brand: TruConnect  Copy to clipboard
 Report an error

Discontinued

This 4mm plug is for a banana socket and features a moulded hard body threaded with two fixing nuts. The 4mm banana plug has been machined from brass and nickel plated. It also has a moveable multi-lam contact cage spring for a tight fit.

It also incorporates nickel plated brass insert with screw wire fixing. It requires a 4mm diameter panel hole with maximum panel thickness 6mm.
  • Overall length 33mm, maximum panel thickness 6mm
  • Supplied fitted with two M3 nuts, panel cut-out 4mm
  • Body: Brass, nickel plated
  • Insulation: Uninsulated
  • Length: 33mm
  • Rated 30-60V DC
Type 4mm plug
Colour N/A
Gender Plug
Voltage Rating 30/60V AC/V DC
Current Rating N/A
Mount Panel

Reviews


Be the first to submit a review