Christmas Opening Hours and Delivery Dates here

TruConnect 4mm Flexible Safety Probe CAT II 1000V Black

Order Code:

17-3267

Brand: TruConnect MPN: 17-3267

Discontinued


A black flexible test probe that is rated at 1000V CATII.


Accessory Type Test probe
Colour Black
Contact Material Stainless steel
Current Rating 1A
Insulation Material Polyamide
Length 155mm
Voltage Rating 1000V

You may also like


Trustpilot