Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 4mm Flexible Safety Probe 30V 10A Black

Order Code:  

17-3263

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-3263  Copy to clipboard
 Report an error

Discontinued

A black safety test clip that has a 4mm socket extension. Its long, sharp stainless steel tip and flexible spring within the silicone tube body mean that this clip is ideal for a wide range of test applications.


Type Test probe
Current Rating 10A
Voltage Rating 30V
Contact Material Stainless steel
Colour Black
Insulation Material Polyamide
Length 92mm

Reviews


Be the first to submit a review