Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 6005-IEC-R 4mm Flexi Safety Probe Clip Reds
Image Representative of Range

PJP 6005-IEC-R 4mm Flexi Safety Probe Clip Reds

Order Code:  

17-0810

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 6005-IEC-R  Copy to clipboard EAN-13: 3760122591344
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
10+ £27.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

These safety test probe clips from PJP have an insulated flexible shaft.


  • Red colour
  • Rated current 6A
  • Connection via 4mm insulated sockets
  • Rated voltage 1000V Cat3
  • Polypropylene and Santoprene insulation material
Type Clip
Current Rating 6A
Voltage Rating 1000V
Contact Material Brass / beryllium copper
Colour Red
Insulation Material Polypropylene / santoprene
Length 172mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review