Christmas Opening Hours and Delivery Dates here

TruConnect 4mm Crocodile Clip 27mm Jaw Capacity Cat III 1000V 32A Black

Order Code:

17-3276

Brand: TruConnect MPN: 17-3276

Discontinued


A 27mm jaw and 4mm connection mean this black spring clip is suitable for a wide range of applications.


Plug / Socket Socket
Colour Black
Current Rating 32A
Mount Plug-in
Type 4mm crocodile clip adaptor
Voltage Rating 1000V

You may also like


Trustpilot