Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2352-IEC-100N 4mm Black Plug to R/a Plug Lead

Order Code:  

17-2244

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2352-IEC-100N  Copy to clipboard EAN-13: 3665349000110
 Report an error

Discontinued

This professional quality 4mm safety test lead from PJP fully satisfies the safety requirements of IEC1010 Category 3 1000V.


  • Colour: black
  • Fixed shroud right angled 4mm plugs moulded to 1m of 1.0mm² PVC double insulated cable
  • Voltage rating 1000V
  • Current rating 20A
Type 4mm test lead
Colour Black
Gender Plug
Voltage Rating 1000V
Current Rating 20A
Mount N/A

Reviews


Be the first to submit a review