Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 4mm Banana Test Plug Red

Order Code:  

17-2889

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2889  Copy to clipboard
 Report an error

Discontinued

From the manufacturer of quality and reasonably priced products, come these do-it-yourself safety sheathed 4mm banana plugs. These 4mm test plugs have a screw-in termination, a rigid insulating sleeve and soft ends for self-assembly of the test lead.


  • Simple assembly
  • Body: Brass
  • Spring: Steel
  • Contact plating: Nickel
  • Insulation: PVC
  • Maximum cable diameter: 3.5mm
  • Contact: Screw termination
  • Length: 61.5mm
  • Available in black or red
Type 4mm plug
Colour Red
Gender Plug
Voltage Rating N/A
Current Rating 32A
Mount Cable

Reviews


Be the first to submit a review