A 4.000000MHz SMD quartz crystal with a ±30ppm tolerance. The surface mounting crystal has a height above board of just 3.8mm and comes in a metal welded HC-49US package. Suitable applications for this device includes: computers, tablets, laptops, commnications devices, etc. The crystal has excellent frequency aging stability and high shock and heat resistance.
Surface mounting crystals
Metal welded HC-49US package
Stability ±50ppm
Load capacitance 20pF
Insulation resistance >500MΩ
Operational temperature –20°C to +70°C
Dimensions W x D x H 11.4 x 5 x 3.8mm
Frequency
4MHz
Case
SMD crystal H-49US
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.