Finder 4C.01.9.012.0050SPA Relay 1CO 12VDC

MPN
4C.01.9.012.0050SPA
Brand
Finder
EAN-13
8012823320380
Order Code
50-5884
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £12.85
100+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 01/06/2026

A relay interface module that has a coil voltage of 12V DC, SPCO contacts and screw termination.


  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Coil Current 16A
Coil Resistance 300O
Coil Voltage (DC) 12V DC
Complete with socket true
Contact Configuration SPDT-CO
Degree of protection (IP) IP20
Depth 64.6mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 64.6mm
Length 82.9mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type Rail
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage DC 12 - 12V
Switching Current Max 25A
Switching Power 4000VA
Switching Voltage Max (AC) 440V AC
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 15.8mm
With detachable clamps true
With forced-guided contacts false
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot