Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

4PDT On-off-on Min Toggle Switch

4PDT On-off-on Min Toggle Switch

Order Code:  

75-0094

  Copy to clipboard
Brand: Salecom  Copy to clipboard MPN: T8405-SEBQ-H Copy to clipboard
 Report an error

Discontinued

Miniature toggle switch from the Salecom T8405 series, 4PDT contact, On-Off-On operation.
  • 5A contact current
  • 125V contact voltage
  • Copper alloy contact, silver plated
  • Operating temperature -30ºC to +85ºC
  • Solder lug terminal
  • 1/4-40UNS thread
  • 8.89mm long thread, bat actuator
  • 10.41mm long actuator
  • Dimensions: 12.7 x 21.59 x 23.39mm
  • Stainless steel housing
Contact Configuration 4PDT

Reviews


Be the first to submit a review