Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 49900045 Flat Ribbon Cable Grey (1 metre)

Order Code:  

49-1124

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 49900045  Copy to clipboard
 Report an error

Discontinued

A top quality Flat Ribbon Cable from LappKabel. This grey cable has a red strip marking the leading edge. The 8-core cable is supplied in grey, and sold by the metre.


  • Suitable for computer chassis to connect a PC board to hard drives, CD-ROMs etc.
  • 8-Core
  • AWG size: 24
  • Colour: Grey
  • Grid pitch: 2.5mm
  • Halogen-free: No
  • Insulation material: PVC
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
No. of Cores 8
Pitch 2.5mm
Wire Size (AWG) 24AWG
Colour Grey
Reel Length N/A
Sold by Metre Yes

Reviews


Be the first to submit a review