CK Tools 495055 Steel Core Wire Draw Tape 50m

MPN
495055
Brand
CK Tools
EAN-13
5013969950557
Order Code
93-3234
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This steel core wire draw tape from C.K Tools has exceptional tensile strength and can be used by electricians to guide cables through conduit and other hard-to-reach areas.
  • Superior quality draw tape
  • POM (polyoxymethylene) coating means abrasion resistance and minimal friction when pulling cable
  • Flexible head attachment for navigating conduit with multiple bends
  • Length 50m
  • Diameter 5.5mm
  • Manufacturer's part 495055
Type Cable draw tape
Length 50m
Material Steel/POM

Reviews

Be the first to submit a review

Trustpilot