Draper 49430 30m x 50mm Grey Duct Tape Roll

MPN
49430
Brand
Draper
EAN-13
5010559494309
Order Code
91-4960
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.15 £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 177 in stock

Good quality strong waterproof cloth tape with multiple uses. Sticks to almost any dry, grease free surface. Shrink wrapped in singles with label.


Type Waterproof
Width 50mm
Length 30m
Colour Grey

Reviews

Be the first to submit a review

Trustpilot