This UHS-I SDHC Card 16GB Class 10 from Verbatim is perfect for use in memory-hungry, high performance digital still and video cameras, as well as other multi-media devices.
Capable of achieving the highest speeds when paired with a UHS-I device, while for devices without the UHS-I interface, the guaranteed maximum data transfer rate for Class 10 is 10MB/s. Fully compliant with all applicable SD standards, the card contains a write protect feature to prevent accidental erasure.
SDHC cards use the same physical format as SD cards but cannot be used with SD host devices that do not comply with the SDA Specifications Version 2.0.
- 16GB memory capacity
- Up to 166x (25MB/s) write speed
- Up to 600x (90MB/s) read speed
- Guaranteed minimum data transfer rate of 80 Mbit/s
- Manufacturer's part 49191
The speed class rating is the official unit of speed measurement for SD cards defined by the SD Association.