Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Epson Toyocom AX0491A 4.9152MHz DIL Cryst.oscillator

Epson Toyocom AX0491A 4.9152MHz DIL Cryst.oscillator

Order Code:  

90-1542

  Copy to clipboard
Brand: Epson Toyocom  Copy to clipboard MPN: AX0491A  Copy to clipboard
 Report an error

Discontinued

SPXO DIL crystal oscillator, Epson Toyocom SG-531 series, 4.9152MHz frequency, 50ppm frequency stability, 5V supply voltage, 23mA input current, TTL, CMOS output, 4 pins, 15pF load capacitance, radial, A range of Through-Hole SPXO (simple packaged crystal oscillator) devices that are available in several frequencies, packaged in a 4-Pin body, these devices are pin compatible with a Half-Size metal can, AT cut crystal, designed for High-Density mounting applications, CMOS design enables low current consumption, output enable function, standby function.

Reviews


Be the first to submit a review