Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Verbatim 49069 PinStripe USB Drive 16GB - Volcanic Orange

Order Code:  

49-4434

  Copy to clipboard
Brand: Verbatim  Copy to clipboard MPN: 49069  Copy to clipboard
 Report an error

Discontinued

This volcanic orange pinstripe USB drive 16GB from Verbatim has a push and pull sliding feature which protects the USB connection when not in use without requiring a seperate cap which is easily lost.

Manufactured in a lightweight, striped pinstripe design, the 16GB USB drive is the perfect storage solution for use in cars, DVD/multimedia players, televisions and even digital photo frames equipped with a USB port.


  • 8.6g weight
  • 54 x 21 x 9.22mm (L x W x H)
  • Up to 10MB/s read speed
  • Up to 4MB/s write speed
  • Manufacturer's part 49069

System requirements: Windows 8, 7, Vista, XP, Mac OS 9 or higher, Linux 2.4.0 or higher.

Reviews


Be the first to submit a review