Raspberry Pi SC0746 48W Power Supply KSA-48E-80600D5/UK for Build Hat

MPN
SC0746
Brand
Raspberry Pi
EAN-13
0617588405822
Order Code
75-2229
Country of Origin
Cambodia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 63 in stockAdditional quantity lead time 7 days

Designed to be used with the Raspberry Pi Build HAT this official 48W (8V DC, 6A) power supply will enable user to ensure their creations come to life.


Specification:

  • Input: 110-240V AC
  • Output: 8V DC, 6A
  • Cable: 1.5M, 16 awg

Please note this power supply only comes with the UK adapter plate
Type USB Power supply
Input 110-240V AC
Output 8V DC, 6A

Reviews

Be the first to submit a review

Trustpilot